SMDJ16A-AT/TR13

DigiKey Part Number
13-SMDJ16A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMDJ16A-AT/TR13CT-ND - Cut Tape (CT)
13-SMDJ16A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ16A-AT/TR13
Description
SMDJ, DO-214AB, 16V, 26V, AUTO,
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.33300$3.33
100$0.23140$23.14
500$0.18064$90.32
1,000$0.15666$156.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15666$469.98
Manufacturers Standard Package