RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210BRD0734KL

Digi-Key Part Number
RT1210BRD0734KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1210BRD0734KL
Description
RES SMD 34K OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
34 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.21757$1,087.85
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT1210WRD0734KLYAGEO0RT1210WRD0734KL-ND$1.05434Upgrade
TNPW121034K0BEEAVishay Dale0TNPW121034K0BEEA-ND$0.49534Upgrade
TNPW121034K0BEENVishay Dale0TNPW121034K0BEEN-ND$0.68250Upgrade
RNCF1210BKE34K0Stackpole Electronics Inc0RNCF1210BKE34K0-ND$0.18218Similar
TNPW121034K0BETAVishay Dale0TNPW121034K0BETA-ND$1.04186Similar