RT0603DRE071K35L

DigiKey Part Number
13-RT0603DRE071K35LTR-ND - Tape & Reel (TR)
13-RT0603DRE071K35LCT-ND - Cut Tape (CT)
13-RT0603DRE071K35LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE071K35L
Description
RES 1.35K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.35 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE071K35L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
50$0.03280$1.64
100$0.02980$2.98
500$0.02360$11.80
1,000$0.02116$21.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01615$80.75
10,000$0.01428$142.80
25,000$0.01207$301.75
50,000$0.01059$529.50
125,000$0.00927$1,158.75
Manufacturers Standard Package