0603-(1608-Metric)
0603-(1608-Metric)
Thin Film Resistor Side

RT0603DRD072KL

Digi-Key Part Number
311-2.0KDTR-ND - Tape & Reel (TR)
311-2.0KDCT-ND - Cut Tape (CT)
311-2.0KDDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0603DRD072KL
Supplier
Description
RES SMD 2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.15100$1.51
100$0.05920$5.92
1,000$0.02478$24.78
2,500$0.02271$56.78
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02065$103.25
10,000$0.01927$192.70
Additional Resources
AttributeDescription
Other Names
311-2.0KDTR
311-2.0KDDKR
311-2.0KDCT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0603BRD072KLYAGEO40,963YAG1626CT-ND$0.32000Upgrade