


RT0402FRE07300RL | ||
---|---|---|
Digi-Key Part Number | 13-RT0402FRE07300RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07300RLCT-ND - Cut Tape (CT) 13-RT0402FRE07300RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT0402FRE07300RL | |
Description | RES SMD 300 OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 300 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RT Series, Thin Film Datasheet |
Featured Product | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.07300 | $0.73 |
100 | $0.02970 | $2.97 |
500 | $0.01814 | $9.07 |
1,000 | $0.01336 | $13.36 |
2,500 | $0.01159 | $28.97 |
5,000 | $0.00958 | $47.90 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00832 | $83.20 |
30,000 | $0.00731 | $219.30 |
50,000 | $0.00670 | $335.00 |
100,000 | $0.00657 | $657.00 |
Attribute | Description |
---|---|
Other Names | 13-RT0402FRE07300RLTR RT0402FRE07300RL-ND 13-RT0402FRE07300RLCT 13-RT0402FRE07300RLDKR |
Standard Package | 10,000 |