0402-(1005-Metric)
0402-(1005-Metric)
Thin Film Resistor Side

RT0402FRE0712KL

Digi-Key Part Number
13-RT0402FRE0712KLTR-ND - Tape & Reel (TR)
13-RT0402FRE0712KLCT-ND - Cut Tape (CT)
13-RT0402FRE0712KLDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0402FRE0712KL
Supplier
Description
RES SMD 12K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
12 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.07000$0.70
100$0.02830$2.83
1,000$0.01272$12.72
2,500$0.01104$27.60
5,000$0.00912$45.60
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00792$79.20
30,000$0.00696$208.80
50,000$0.00653$326.50
Additional Resources
AttributeDescription
Other Names
13-RT0402FRE0712KLTR
RT0402FRE0712KL-ND
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0402DRE0712KLYageo6,893311-2224-1-ND$0.17000Upgrade
RT0402DRD0712KLYageo10,000311-2140-1-ND$0.27000Upgrade
RT0402BRE0712KLYageo1,040YAG4339CT-ND$0.38000Upgrade