RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0402FRE07105KL

Digi-Key Part Number
13-RT0402FRE07105KLTR-ND - Tape & Reel (TR)
13-RT0402FRE07105KLCT-ND - Cut Tape (CT)
13-RT0402FRE07105KLDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0402FRE07105KL
Supplier
Description
RES SMD 105K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
105 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
105 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06300$0.63
100$0.02580$2.58
1,000$0.01158$11.58
2,500$0.01005$25.12
5,000$0.00830$41.50
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00721$72.10
Additional Resources
AttributeDescription
Other Names
13-RT0402FRE07105KLDKR
RT0402FRE07105KL-ND
13-RT0402FRE07105KLTR
13-RT0402FRE07105KLCT
Standard Package10,000