RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0402DRE0761R9L

Digi-Key Part Number
RT0402DRE0761R9L-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RT0402DRE0761R9L
Supplier
Description
RES SMD 61.9 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20
Detailed Description
61.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Tape & Reel (TR)
Part Status
Active
Resistance
61.9 Ohms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01927$192.70
10,000
(1)
CPF0402B61R9E1TE Connectivity Passive Product1,831A102935CT-ND$0.61000Upgrade