0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
Thin Film Resistor Side

RT0402DRE0756K2L

Digi-Key Part Number
311-2303-2-ND - Tape & Reel (TR)
311-2303-1-ND - Cut Tape (CT)
311-2303-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0402DRE0756K2L
Supplier
Description
RES SMD 56.2KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
56.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
56.2 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.15100$1.51
100$0.05920$5.92
1,000$0.02478$24.78
2,500$0.02271$56.78
5,000$0.02065$103.25
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01927$192.70
Additional Resources
AttributeDescription
Other Names
311-2303-6
RT0402DRE0756K2L-ND
311-2303-1
311-2303-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CPF0402B56K2E1TE Connectivity Passive Product3,273A102912CT-ND$0.61000Upgrade