0402-(1005-Metric)
0402-(1005-Metric)
Thin Film Resistor Side

RT0402DRE07430RL

Digi-Key Part Number
RT0402DRE07430RL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RT0402DRE07430RL
Supplier
Description
RES SMD 430 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
430 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
430 Ohms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01927$192.70
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RG1005P-431-B-T5Susumu5,119RG10P430BCT-ND$0.47000Upgrade
CPF0402B430RE1TE Connectivity Passive Product26A102855CT-ND$0.61000Upgrade
ERA-2AED431XPanasonic Electronic Components3,218P430DECT-ND$0.33000Upgrade
ERA-2AEB431XPanasonic Electronic Components14,606P430DCCT-ND$0.41000Upgrade
RR0510P-431-DSusumu18,915RR05P430DCT-ND$0.10000Upgrade