0402-(1005-Metric)
0402-(1005-Metric)
Thin Film Resistor Side

RT0402DRE0730KL

Digi-Key Part Number
311-2271-2-ND - Tape & Reel (TR)
311-2271-1-ND - Cut Tape (CT)
311-2271-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0402DRE0730KL
Supplier
Description
RES SMD 30K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
30 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.14400$1.44
100$0.05640$5.64
1,000$0.02360$23.60
2,500$0.02163$54.08
5,000$0.01966$98.30
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01835$183.50
30,000$0.01783$534.90
Additional Resources
AttributeDescription
Other Names
311-2271-2
RT0402DRE0730KL-ND
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0402BRD0730KLYageo5,678YAG1409CT-ND$0.38000Upgrade
RT0402BRE0730KLYageo2,334YAG4372CT-ND$0.38000Upgrade