0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
Thin Film Resistor Side

RT0402DRD0745K3L

Digi-Key Part Number
YAG4430TR-ND - Tape & Reel (TR)
YAG4430CT-ND - Cut Tape (CT)
YAG4430DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0402DRD0745K3L
Supplier
Description
RES SMD 45.3KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
45.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
45.3 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03059$305.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.22900$2.29
100$0.08950$8.95
1,000$0.03746$37.46
2,500$0.03434$85.85
5,000$0.03122$156.10
Digi-Reel®
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.22900$2.29
100$0.08950$8.95
1,000$0.03746$37.46
2,500$0.03434$85.85
5,000$0.03122$156.10
Additional Resources
AttributeDescription
Other Names
RT0402DRD0745K3L-ND
YAG4430TR
YAG4430DKR
YAG4430CT
Standard Package10,000