


RT0402BRD071K6L | ||
---|---|---|
Digi-Key Part Number | YAG4199TR-ND - Tape & Reel (TR) YAG4199CT-ND - Cut Tape (CT) YAG4199DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT0402BRD071K6L | |
Description | RES SMD 1.6K OHM 0.1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 1.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RT Series, Thin Film Datasheet |
Featured Product | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.33600 | $3.36 |
100 | $0.13130 | $13.13 |
500 | $0.07938 | $39.69 |
1,000 | $0.05496 | $54.96 |
2,500 | $0.05038 | $125.95 |
5,000 | $0.04580 | $229.00 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04275 | $427.50 |
30,000 | $0.04061 | $1,218.30 |
50,000 | $0.03979 | $1,989.50 |
100,000 | $0.03893 | $3,893.00 |
Attribute | Description |
---|---|
Other Names | YAG4199TR RT0402BRD071K6L-ND |
Standard Package | 10,000 |