USD

Q18403

RSH200

Digi-Key Part Number
RSH200-KIT-ND
Manufacturer
Yageo
Manufacturer Product Number
RSH200
Supplier
Description
RESISTOR KIT 1-10M 1/2W 33800PCS
Detailed Description
Carbon Film Resistor Kit 1 ~ 10M Ohm ±5% 1/2W Through Hole 33800 Pieces (169 Values - 200 Each)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bag
Part Status
Active
Kit Type
Carbon Film
Resistance (Ohms)
1 ~ 10M
Power (Watts)
1/2W
Tolerance
±5%
Features
-
Quantity
33800 Pieces (169 Values - 200 Each)
Mounting Type
Through Hole
Packages Included
Axial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
Bag
QtyUnit PriceExt Price
1$436.41000$436.41
10$381.58800$3,815.88
Additional Resources
AttributeDescription
Other Names
Q18403
RSH200-KIT
RSH200-ND
Standard Package1
Kit Contents
Part No.Description
CFR-50JB-52-1KRES 1K OHM 1/2W 5% AXIAL
CFR-50JB-52-10KRES 10K OHM 1/2W 5% AXIAL
CFR-50JB-52-100RRES 100 OHM 1/2W 5% AXIAL
CFR-50JB-52-2K2RES 2.2K OHM 1/2W 5% AXIAL
CFR-50JB-52-120RRES 120 OHM 1/2W 5% AXIAL