1206 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-7W0R2L

Digi-Key Part Number
13-RL1206FR-7W0R2LTR-ND - Tape & Reel (TR)
13-RL1206FR-7W0R2LCT-ND - Cut Tape (CT)
13-RL1206FR-7W0R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-7W0R2L
Description
RES 0.2 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
200 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.36500$3.65
100$0.15340$15.34
1,000$0.08466$84.66
2,500$0.07936$198.40
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.07143$357.15
10,000$0.06984$698.40
25,000$0.06746$1,686.50
50,000$0.06614$3,307.00
125,000$0.06550$8,187.50
Additional Resources
AttributeDescription
Other Names
13-RL1206FR-7W0R2LTR
13-RL1206FR-7W0R2LCT
13-RL1206FR-7W0R2LDKR
RL1206FR-7W0R2L-ND
Standard Package5,000