PS0612FKG070R01L | |
---|---|
DigiKey Part Number | YAG6119TR-ND - Tape & Reel (TR) YAG6119CT-ND - Cut Tape (CT) YAG6119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0612FKG070R01L |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PS0612FKG070R01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.85400 | $8.54 |
25 | $0.68760 | $17.19 |
50 | $0.65340 | $32.67 |
100 | $0.61910 | $61.91 |
250 | $0.55284 | $138.21 |
500 | $0.46512 | $232.56 |
1,000 | $0.38556 | $385.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36618 | $1,464.72 |