USD

2512-(6432-Metric)
2512-(6432-Metric)
PF Series Top
PF Series Side

PF2512FKF070R033L

Digi-Key Part Number
311-0.033AGTR-ND - Tape & Reel (TR)
311-0.033AGCT-ND - Cut Tape (CT)
311-0.033AGDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
PF2512FKF070R033L
Supplier
Description
RES 0.033 OHM 1% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.254"" L x 0.128"" W (6.45mm x 3.25mm)
Height - Seated (Max)
0.033"" (0.85mm)
Failure Rate
-
Number of Terminations
2
Resistance
33 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other Names
311-0.033AGTR
311-0.033AGCT
311-0.033AGDKR
Standard Package4,000