USD

2512-(6432-Metric)

PE2512FKF7W0R02L

Digi-Key Part Number
YAG6035TR-ND - Tape & Reel (TR)
YAG6035CT-ND - Cut Tape (CT)
YAG6035DKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
PE2512FKF7W0R02L
Supplier
Description
RES 0.02 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Foil
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Failure Rate
-
Number of Terminations
2
Resistance
20 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
PE2512FKF7W0R02L-ND
YAG6035TR
Standard Package4,000