
PE1206FRF470R6L | |
---|---|
DigiKey Part Number | 13-PE1206FRF470R6LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R6LCT-ND - Cut Tape (CT) 13-PE1206FRF470R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R6L |
Description | RES 0.6 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.28400 | $2.84 |
25 | $0.24120 | $6.03 |
50 | $0.21380 | $10.69 |
100 | $0.19070 | $19.07 |
250 | $0.16532 | $41.33 |
500 | $0.14942 | $74.71 |
1,000 | $0.13589 | $135.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11462 | $458.48 |
8,000 | $0.10632 | $850.56 |
12,000 | $0.10206 | $1,224.72 |
20,000 | $0.09724 | $1,944.80 |
28,000 | $0.09436 | $2,642.08 |
40,000 | $0.09156 | $3,662.40 |
100,000 | $0.09018 | $9,018.00 |