43k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-43K

Digi-Key Part Number
MFR50SFTE52-43K-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
MFR50SFTE52-43K
Supplier
Description
RES 43K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
43 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
43 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.01333$66.65
Additional Resources
AttributeDescription
Standard Package5,000