MFR50SFBE52-866K

DigiKey Part Number
MFR50SFBE52-866K-ND
Manufacturer
Manufacturer Product Number
MFR50SFBE52-866K
Description
RES 866K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
866 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,000$0.01201$120.10
Manufacturers Standard Package