MFR25SFRF52-330K

DigiKey Part Number
13-MFR25SFRF52-330KTR-ND - Tape & Reel (TR)
13-MFR25SFRF52-330KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR25SFRF52-330K
Description
RES 330K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR25SFRF52-330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05300$0.53
25$0.03880$0.97
50$0.03020$1.51
100$0.02050$2.05
250$0.01680$4.20
500$0.01336$6.68
1,000$0.00948$9.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00759$37.95
Manufacturers Standard Package