MFR-25FBF52-499R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTF52-499R

Digi-Key Part Number
MFR-25FTF52-499R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTF52-499R
Description
RES 499 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Box (TB)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.00989$49.45
Additional Resources
AttributeDescription
Standard Package5,000