



MFR-25FRF52-35K7 | ||
---|---|---|
Digi-Key Part Number | 35.7KXTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MFR-25FRF52-35K7 | |
Description | RES 35.7K OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 35.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MFR Series |
Product Training Modules | Leaded Resistors |
EDA Models | MFR-25FRF52-35K7 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01058 | $52.90 |
10,000 | $0.00949 | $94.90 |
25,000 | $0.00871 | $217.75 |
50,000 | $0.00818 | $409.00 |
125,000 | $0.00799 | $998.75 |
Attribute | Description |
---|---|
Other Names | MFR-25FRF-52-35K7 MFR-25FRF-35K7 MF-25-R-35.7K MFR-25FRF5235K7 35.7KXTR MFR-25FRF 35K7 MFR25FRF5235K7 35K7 MF-1/4W-T 1% |
Standard Package | 5,000 |