MFR-25FRF52-316K

DigiKey Part Number
13-MFR-25FRF52-316KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-316KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-316K
Description
RES 316K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
316 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-316K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.07700$0.77
25$0.05600$1.40
50$0.04360$2.18
100$0.02960$2.96
250$0.02428$6.07
500$0.01928$9.64
1,000$0.01369$13.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01058$52.90
10,000$0.00949$94.90
25,000$0.00871$217.75
50,000$0.00818$409.00
125,000$0.00799$998.75
Manufacturers Standard Package