MFR-25FBF52-866K

DigiKey Part Number
866KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-866K
Description
RES 866K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
866 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-866K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05000$0.50
25$0.04000$1.00
50$0.03360$1.68
100$0.02850$2.85
250$0.02304$5.76
500$0.01972$9.86
1,000$0.01695$16.95
5,000$0.01218$60.90