23,7 Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23,7 Ohm Axial 1% MFR
Power Derating Curve
Color Band ID

MFR-25FBF52-23R7

Digi-Key Part Number
23.7XBK-ND
Manufacturer
YAGEO
Manufacturer Product Number
MFR-25FBF52-23R7
Supplier
Description
RES 23.7 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
23.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
23.7 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08000$0.80
25$0.05560$1.39
50$0.04320$2.16
100$0.03080$3.08
250$0.02404$6.01
500$0.01910$9.55
1,000$0.01355$13.55
5,000$0.01047$52.35
Additional Resources
AttributeDescription
Other Names
MFR-25FBF5223R7
MFR-25FBF 23R7
MFR25FBF5223R7
MFR-25FBF-52-23R7
23.7X
23.7XBK
MFR-25FBF-23R7
23E7 MF-1/4W-B 1%
MF-25-B-23.7
Standard Package10,000