MFR-12FTF52-309K

DigiKey Part Number
MFR-12FTF52-309K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-309K
Description
RES 309K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
309 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.00884$44.20
Manufacturers Standard Package