MFR-12FTF52-22K | |
---|---|
DigiKey Part Number | 13-MFR-12FTF52-22KCT-ND - Cut Tape (CT) 13-MFR-12FTF52-22KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-22K |
Description | RES 22K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.10000 | $0.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06400 | $0.64 |
25 | $0.04520 | $1.13 |
50 | $0.02660 | $1.33 |
100 | $0.01890 | $1.89 |
250 | $0.01120 | $2.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00918 | $45.90 |
10,000 | $0.00714 | $71.40 |
15,000 | $0.00682 | $102.30 |
25,000 | $0.00644 | $161.00 |