MFR-12FRF52-10K

DigiKey Part Number
13-MFR-12FRF52-10KTR-ND - Tape & Reel (TR)
13-MFR-12FRF52-10KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-12FRF52-10K
Description
RES 10K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FRF52-10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
In-Stock: 14,250
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03200$0.32
25$0.02560$0.64
50$0.01940$0.97
100$0.01680$1.68
250$0.01224$3.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01020$51.00
10,000$0.00918$91.80
15,000$0.00816$122.40
25,000$0.00714$178.50
35,000$0.00693$242.55
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States