47k Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-47K

DigiKey Part Number
13-MF0207FTE52-47KCT-ND - Cut Tape (CT)
13-MF0207FTE52-47KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-47K
Description
RES 47K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,561
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05100$0.51
25$0.04240$1.06
50$0.03720$1.86
100$0.03280$3.28
250$0.02788$6.97
500$0.02480$12.40
1,000$0.02216$22.16
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01748$87.40
10,000$0.01595$159.50
15,000$0.01516$227.40
25,000$0.01427$356.75
35,000$0.01374$480.90
50,000$0.01322$661.00
60,000$0.01297$778.20
120,000$0.01211$1,453.20
125,000$0.01207$1,508.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.