
MCF25SJR-220R | ||
---|---|---|
Digi-Key Part Number | 13-MCF25SJR-220RTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCF25SJR-220R | |
Description | RES SMD 220 OHM 5% 1/4W MELF | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Chip Resistor MELF, 0204 Carbon Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MCF Series |
Environmental Information | Regulatory Certs |
EDA Models | MCF25SJR-220R by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.10.0042 |
Qty | Unit Price | Ext Price |
---|---|---|
12,000 | $0.01936 | $232.32 |
Attribute | Description |
---|---|
Other Names | 13-MCF25SJR-220RTR MCF25SJR-220R-ND |
Standard Package | 3,000 |