
FMP200JR-52-47K | ||
---|---|---|
Digi-Key Part Number | 13-FMP200JR-52-47KTR-ND - Tape & Reel (TR) 13-FMP200JR-52-47KCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | FMP200JR-52-47K | |
Description | RES 47K OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 47 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FMP200JR-52-47K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | FMP Series |
Product Training Modules | Leaded Resistors |
EDA Models | FMP200JR-52-47K Models |
Product Drawings | Temperature Chart |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.25000 | $2.50 |
25 | $0.19120 | $4.78 |
50 | $0.13840 | $6.92 |
100 | $0.09740 | $9.74 |
250 | $0.07880 | $19.70 |
500 | $0.06208 | $31.04 |
1,000 | $0.04298 | $42.98 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.03940 | $98.50 |
5,000 | $0.03581 | $179.05 |
12,500 | $0.03343 | $417.88 |
25,000 | $0.03176 | $794.00 |
62,500 | $0.03111 | $1,944.38 |
125,000 | $0.03044 | $3,805.00 |
Attribute | Description |
---|---|
Other Names | 13-FMP200JR-52-47KDKR 13-FMP200JR-52-47KTR 13-FMP200JR-52-47KDKR-ND 47KZCT 47KZCT-ND 47KZTR FMP200JR5247K 47KZTR-ND 13-FMP200JR-52-47KDKRINACTIVE 13-FMP200JR-52-47KCT |
Standard Package | 2,500 |