USD

X2Y 0603
X2Y 0603
CX Series_0603
CX Series FTPRT_0603
CX0603MRX7R7BB473
Digi-Key Part Number
311-1235-2-ND - Tape & Reel (TR)
311-1235-1-ND - Cut Tape (CT)
311-1235-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CX0603MRX7R7BB473
Supplier
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
0.047µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.033"" W (1.60mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.030"" (0.75mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,175 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names311-1235-2
Standard Package4,000