CQ0603JRNPO9BN470

DigiKey Part Number
13-CQ0603JRNPO9BN470TR-ND - Tape & Reel (TR)
13-CQ0603JRNPO9BN470CT-ND - Cut Tape (CT)
13-CQ0603JRNPO9BN470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603JRNPO9BN470
Description
CAP CER 47PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603JRNPO9BN470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.15100$1.51
50$0.10620$5.31
100$0.08570$8.57
500$0.06370$31.85
1,000$0.05574$55.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04911$196.44
8,000$0.04645$371.60
12,000$0.04406$528.72
28,000$0.04247$1,189.16
100,000$0.03517$3,517.00
Manufacturers Standard Package