CFR50SJT-52-1K | |
---|---|
DigiKey Part Number | 13-CFR50SJT-52-1KCT-ND - Cut Tape (CT) 13-CFR50SJT-52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-1K |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50SJT-52-1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.11000 | $0.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.05300 | $0.53 |
25 | $0.03840 | $0.96 |
50 | $0.02340 | $1.17 |
100 | $0.01990 | $1.99 |
250 | $0.01632 | $4.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01326 | $66.30 |
10,000 | $0.01122 | $112.20 |
15,000 | $0.01071 | $160.65 |
25,000 | $0.01020 | $255.00 |