CFR-25JT-52-6K8 | |
---|---|
DigiKey Part Number | 13-CFR-25JT-52-6K8CT-ND - Cut Tape (CT) 13-CFR-25JT-52-6K8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-6K8 |
Description | RES 6.8K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-6K8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03200 | $0.32 |
25 | $0.02640 | $0.66 |
50 | $0.02320 | $1.16 |
100 | $0.02040 | $2.04 |
250 | $0.01724 | $4.31 |
500 | $0.01526 | $7.63 |
1,000 | $0.01359 | $13.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01061 | $53.05 |
10,000 | $0.00963 | $96.30 |
15,000 | $0.00912 | $136.80 |
25,000 | $0.00856 | $214.00 |
35,000 | $0.00822 | $287.70 |
50,000 | $0.00788 | $394.00 |
125,000 | $0.00715 | $893.75 |
250,000 | $0.00669 | $1,672.50 |
500,000 | $0.00630 | $3,150.00 |