USD

cms-photo-not-available

CFR-25JT-52-56R

Digi-Key Part Number
CFR-25JT-52-56R-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
CFR-25JT-52-56R
Supplier
Description
RES 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
±5% 0.25W, 1/4W Through Hole Resistor Axial - Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Carbon Film
Features
-
Temperature Coefficient
-350/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
56 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CFR-25JB-52-56RYageo21,84256QBK-ND$0.10000Similar