
CFR-25JR-52-2M7 | ||
---|---|---|
Digi-Key Part Number | 13-CFR-25JR-52-2M7TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-2M7CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CFR-25JR-52-2M7 | |
Description | RES 2.7M OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 2.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | CFR Series Datasheet |
Product Training Modules | Leaded Resistors |
EDA Models | CFR-25JR-52-2M7 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.10.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06800 | $0.68 |
25 | $0.04680 | $1.17 |
50 | $0.03640 | $1.82 |
100 | $0.02600 | $2.60 |
250 | $0.02028 | $5.07 |
500 | $0.01612 | $8.06 |
1,000 | $0.01144 | $11.44 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00884 | $44.20 |
10,000 | $0.00793 | $79.30 |
25,000 | $0.00728 | $182.00 |
50,000 | $0.00684 | $342.00 |
125,000 | $0.00668 | $835.00 |
Attribute | Description |
---|---|
Other Names | CFR-25JR-2M7 CR-25-R-2.7M CFR-25JR 2M7 CFR25JR522M7 CFR-25JR-522M7 2.7MQTR-ND 2M7 CR-1/4W-T 5% 13-CFR-25JR-52-2M7TR 2.7MQTR 13-CFR-25JR-52-2M7CT |
Standard Package | 5,000 |