8,2M Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JB-52-8M2

Digi-Key Part Number
13-CFR-25JB-52-8M2-ND
Manufacturer
Manufacturer Product Number
CFR-25JB-52-8M2
Description
RES 8.2M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
8.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JB-52-8M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Features
-
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
In-Stock: 25,472
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06400$0.64
25$0.04680$1.17
50$0.03640$1.82
100$0.02470$2.47
250$0.02028$5.07
500$0.01612$8.06
1,000$0.01144$11.44
5,000$0.00884$44.20
Additional Resources
AttributeDescription
Other Names
CFR-25JB 8M2
CFR-25JB-528M2
CR-25-B-8.2M
8.2MQBK
13-CFR-25JB-52-8M2
8.2MQ
8M2 CR-1/4W-B 5%
CFR-25JB-8M2
CFR25JB528M2
8.2MQBK-ND
Standard Package10,000