CC0603JRNPO9BN390 | |
---|---|
DigiKey Part Number | 311-1774-2-ND - Tape & Reel (TR) 311-1774-1-ND - Cut Tape (CT) 311-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03900 | $0.39 |
50 | $0.02660 | $1.33 |
100 | $0.02270 | $2.27 |
500 | $0.01626 | $8.13 |
1,000 | $0.01426 | $14.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01125 | $45.00 |
8,000 | $0.01012 | $80.96 |
12,000 | $0.00955 | $114.60 |
20,000 | $0.00892 | $178.40 |
28,000 | $0.00856 | $239.68 |
40,000 | $0.00820 | $328.00 |
100,000 | $0.00743 | $743.00 |
200,000 | $0.00696 | $1,392.00 |
400,000 | $0.00657 | $2,628.00 |