USD

0402(0^5 thickness)
0402(0^5 thickness)
CC_0402
CC0402JRNPO9BN120
Digi-Key Part Number
311-1016-2-ND - Tape & Reel (TR)
311-1016-1-ND - Cut Tape (CT)
311-1016-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
CC0402JRNPO9BN120
Supplier
Description
CAP CER 12PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
12 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,337,108 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
0402CG120J9B200
223886915129
311-1016-2
311-1266-2
311-1266-2-ND
CC0402JRNP09BN120
CC0402JRNP09BN120B
CC0402JRNPO9BN120B
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0402GRNPO9BN120Yageo3,725311-3609-1-ND$0.10000Upgrade
CC0402FRNPO9BN120Yageo196,806311-1641-1-ND$0.10000Upgrade