USD

ANT1204LL
ANT1204LL05R0915A
Digi-Key Part Number
311-1525-2-ND - Tape & Reel (TR)
311-1525-1-ND - Cut Tape (CT)
311-1525-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
ANT1204LL05R0915A
Supplier
Description
RF ANT 915MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
915MHz ZigBee™ Chip RF Antenna 905MHz ~ 925MHz 3.32dBi Solder Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4
Frequency Group
Frequency (Center/Band)
915MHz
Frequency Range
905MHz ~ 925MHz
Antenna Type
Chip
VSWR
2
Return Loss
-13.35dB
Gain
3.32dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.063"" (1.60mm)
Applications
ZigBee™
Number of Bands
1
Power - Max
1W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
311-1525-2
CAN4311759050911K
Standard Package1,000