USD

0603 Chip Resistor, SMT
AC0603JR-071KL
Digi-Key Part Number
YAG3646TR-ND - Tape & Reel (TR)
YAG3646CT-ND - Cut Tape (CT)
YAG3646DKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
AC0603JR-071KL
Supplier
Description
RES SMD 1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
1 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

113,125 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.10000$0.10
10$0.02100$0.21
100$0.00850$0.85
1,000$0.00382$3.82
2,500$0.00331$8.28
Additional Resources
AttributeDescription
Other Names
AC0603JR-071KL-ND
YAG3646TR
Standard Package5,000