USD

0603 Chip Resistor, SMT
AC0603FR-0710KL
Digi-Key Part Number
311-10KLDTR-ND - Tape & Reel (TR)
311-10KLDCT-ND - Cut Tape (CT)
311-10KLDDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
AC0603FR-0710KL
Supplier
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

651,402 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.10000$0.10
10$0.02500$0.25
100$0.01030$1.03
1,000$0.00464$4.64
2,500$0.00402$10.05
Additional Resources
AttributeDescription
Other Names
10KLDTR
10KLDTR-ND
311-10KLDTR
AC0603FR0710KL
Standard Package5,000