USD

0603 Chip Resistor, SMT
AC0603FR-070RL
Digi-Key Part Number
311-0.0LDTR-ND - Tape & Reel (TR)
311-0.0LDCT-ND - Cut Tape (CT)
311-0.0LDDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
AC0603FR-070RL
Supplier
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
Jumper
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
0 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

274,010 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
0.0LDTR
0.0LDTR-ND
311-0.0LDTR
AC0603FR070RL
Standard Package5,000