USD

0201 (0603 Metric)
AC0201FR-07499RL
Digi-Key Part Number
YAG5216TR-ND - Tape & Reel (TR)
YAG5216CT-ND - Cut Tape (CT)
YAG5216DKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
AC0201FR-07499RL
Supplier
Description
RES SMD 499 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
499 ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Failure Rate
-
Number of Terminations
2
Resistance
499 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

54,479 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
AC0201FR-07499RL-ND
YAG5216TR
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0201FR-07499RLYageo103,721YAG2700CT-ND$0.10000Upgrade