USD

Obsolete item.
0402-(1005-Metric)
9T04021A1740CAHF3
Digi-Key Part Number
9T04021A1740CAHF3-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
9T04021A1740CAHF3
Supplier
Description
RES SMD 174 OHM 0.25% 1/16W 0402
Detailed Description
174 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±0.25%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014"" (0.35mm)
Failure Rate
-
Number of Terminations
2
Resistance
174 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
2390 606 51741
239060651741
Standard Package10,000