
32208721 | ||
---|---|---|
Digi-Key Part Number | 1759-32208721-ND | |
Manufacturer | ||
Manufacturer Product Number | 32208721 | |
Description | RTD PT TEMPERATURE SENSOR M310 P | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Yageo Nexensos | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Resource Type | Link |
---|---|
Datasheets | 32208721, 23, 25, 27 (M-Series 310) |
Video File | Sensor Academy - Insulation Resistance of Pt RTD Sensors Sensor Academy - Wire Connections for Pt RTD Sensors Sensor Academy – Measuring Current and Self Heating for Pt RTD Sensors Sensor Academy – Temperature and Humidity Test for Pt RTD Sensors What is a Sensor? |
HTML Datasheet | 32208721, 23, 25, 27 (M-Series 310) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.25000 | $7.25 |
10 | $5.79700 | $57.97 |
25 | $5.36240 | $134.06 |
100 | $4.63790 | $463.79 |
500 | $4.34804 | $2,174.02 |
1,000 | $4.05818 | $4,058.18 |
Attribute | Description |
---|---|
Other Names | 1759-32208721 |
Standard Package | 1,000 |