



XTAR VP4 PLUS | ||
---|---|---|
Digi-Key Part Number | 2791-XTARVP4PLUS-ND | |
Manufacturer | ||
Manufacturer Product Number | XTAR VP4 PLUS | |
Description | BATT CHG DSK 1.2/3.6/3.7/4/11.1V | |
Detailed Description | Desktop Battery Charger 1.2V, 3.6/3.7V, 4V, 11.1V 2A AA, AAA,AAAA, 10440 ~ 26650 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | XTAR Technology INC. | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Desktop | |
Battery Chemistry | LiFePO4/Li-ion/NiMH | |
Battery Cell Size | AA, AAA,AAAA, 10440 ~ 26650 | |
Number of Cells | 4 | |
Voltage - Nominal | 1.2V, 3.6/3.7V, 4V, 11.1V | |
Charge Current - Max | 2A | |
Charge Time | 2.5 Hrs | |
Voltage - Input | 12V | |
Size / Dimension | 6.22" L x 5.79" W x 1.30" H (158.00mm x 147.00mm x 33.00mm) | |
Mounting Type | Desktop | |
Termination Style | Battery Bay | |
Features | USB Pluggable |
Resource Type | Link |
---|---|
Datasheets | XTAR DRAGON VP4 Plus |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9999 |
Attribute | Description |
---|---|
Other Names | 2791-XTARVP4PLUS |
Standard Package | 1 |